This circular connector features 66 PIN contacts and a crimp termination method. It has a straight body orientation and is designed for cable mounting. The connector operates within a temperature range of -65°C to 175°C and is rated for 400VAC. It has a single port and a PL gender.
Aero-Electric Connector MS27484T18B35PA-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.