The MS27497T10F35SA is a wall mount circular connector with 13 SKT/RCP contacts, suitable for crimp termination. It has a straight body orientation and a maximum operating temperature range of -65 to 200°C. The connector is rated for 550VDC or 400VAC and is designed for wall mounting.
Aero-Electric Connector MS27497T10F35SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.