The MS27497T16F35SA-LC is a 55-contact SKT circular connector designed for wall mount applications. It features a maximum voltage rating of 550VDC and 400VAC, with an operating temperature range of -65°C to 200°C. The connector is suitable for crimp termination and has a straight body orientation.
Aero-Electric Connector MS27497T16F35SA-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.