Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
Aero-Electric Connector MS27505E17B26P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 26 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.