The MS27505E17B26PA is a circular connector with 26 contacts, featuring a PIN contact gender and crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector operates between -65°C and 175°C and is rated for up to 600VAC. It is manufactured by Aero-Electric Connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |