Conn Circular PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port
Aero-Electric Connector MS27505E23B35PD technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.