The MS27508E18B35PB-LC connector is a circular connector with 66 contacts, featuring a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65 to 175°C and a maximum voltage rating of 550VDC. The connector is designed for box mount applications and has a single port. It is manufactured by Aero-Electric Connector.
Aero-Electric Connector MS27508E18B35PB-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.