The MS27508E18B35SA-LC is a 66-contact circular connector with SKT contact gender and a crimp termination method. It features a straight body orientation and a box mount mounting style. The connector has a maximum operating temperature range of -65 to 175°C and a maximum voltage rating of 550VDC or 400VAC. It is designed for use in a variety of applications, including those requiring high voltage and temperature ratings.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS27508E18B35SA-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |