Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
Aero-Electric Connector MS27513E10B35PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Manufacturer Series | MS27513 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.