Conn Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Aero-Electric Connector MS27513E12A98P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | MS27513 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.