Conn Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port
Sign in to ask questions about the Aero-Electric Connector MS27513E18F11PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector MS27513E18F11PB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Manufacturer Series | MS27513 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector MS27513E18F11PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.