This 19-contact circular connector features a wall-mount termination method and a maximum operating temperature range of -65°C to 200°C. It has a maximum voltage rating of 850VDC and 600VAC. The connector is designed for use in high-temperature applications and is suitable for a variety of industries.
Aero-Electric Connector MS27656T25F19PD(L/C) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS27656T25F19PD(L/C) to view detailed technical specifications.
No datasheet is available for this part.