Conn Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Aero-Electric Connector MS3450KS12S-3SX-LC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector MS3450KS12S-3SX-LC to view detailed technical specifications.
No datasheet is available for this part.