The MS3450L22-14S-LC is a 19-contact circular connector with a SKT contact gender, suitable for crimp termination. It features a straight body orientation and a wall mount design. The connector operates within a temperature range of -55°C to 200°C and has a maximum voltage rating of 700VDC or 500VAC.
Aero-Electric Connector MS3450L22-14S-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.