The MS3450L22-14SW-LC is a wall mount circular connector with 19 contacts, suitable for crimp termination. It features a straight body orientation and a receptacle gender. The connector is rated for operation between -55°C and 200°C and has a maximum voltage rating of 700VDC or 500VAC. It is designed for use in general applications.
Aero-Electric Connector MS3450L22-14SW-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.