This circular connector features 5 SKT/RCP contacts with a crimp termination method. It is designed for wall mount applications and has a straight body orientation. The operating temperature range is -55°C to 175°C. The connector is rated for 700VDC or 500VAC.
Aero-Electric Connector MS3450W20-14S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.