The MS3450W20-17PY-LC is a circular connector with 6 contacts, featuring a pin gender and crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55 to 175°C and is rated for 700VDC or 500VAC. It has a single port and is manufactured by Aero-Electric Connector.
Aero-Electric Connector MS3450W20-17PY-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3450W20-17PY-LC to view detailed technical specifications.
No datasheet is available for this part.