The MS3450W20-4PY is a circular connector with a 4-pin configuration, suitable for wall mount applications. It features a maximum voltage rating of 1250VDC or 900VAC and operates within a temperature range of -55C to 175C. The connector is designed for crimp termination and has a straight body orientation.
Aero-Electric Connector MS3450W20-4PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.