The MS3450W24-6SX is an 8-contact wall mount circular connector with a SKT contact gender and a maximum operating voltage of 1250VDC. It has a straight body orientation and is terminated through crimping. The connector is rated for use in temperatures between -55°C and 175°C. It is designed for general use and meets no specific compliance standards.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |