The MS3451L24-6SX is an 8-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for cable mount applications and features a socket (SKT) and receptacle (RCP) gender configuration.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |