The MS3451L24-7P-LC is a 16-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 700VDC. The connector is designed for cable mount applications and features a pin contact gender. It has 16 terminals and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |