This circular connector features a SKT contact gender and 10 contacts, with a crimp termination method and straight body orientation. It is designed for cable mount applications and has a maximum operating temperature of 175°C. The connector is rated for 700VDC and is suitable for use in a variety of electrical systems.
Aero-Electric Connector MS3451W18-1SX-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.