Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Aero-Electric Connector MS3451W18-1SZ technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Manufacturer Series | MS3451 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.