Aero-Electric Connector's MS3451W18-1SZ-LC is a 10-contact cable mount circular connector with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and crimp termination method. The connector operates within a temperature range of -55°C to 175°C. It has a single port and 10 terminals.
Aero-Electric Connector MS3451W18-1SZ-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.