Aero-Electric Connector's MS3452L18-12PLC is a 6-contact circular connector with a maximum operating temperature of 200C and a minimum operating temperature of -55C. It features a crimp termination method and a straight body orientation. The connector is rated for 700VDC and 500VAC and is designed for box mount applications.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3452L18-12PLC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.