The MS3452L18-1PX is a circular connector with 10 contacts, a crimp termination method, and a straight body orientation. It is designed for box mount applications and has a maximum operating temperature range of -55 to 200 degrees Celsius. The connector has a maximum voltage rating of 700VDC or 500VAC and is manufactured by Aero-Electric Connector.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3452L18-1PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.