The MS3452L18-1PZ-LC is a 10-contact circular connector with a PIN gender and a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 200°C. The MS3452L18-1PZ-LC is suitable for use in a variety of applications requiring a reliable and high-voltage connection.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3452L18-1PZ-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |