The MS3452L18-1S-CO is a 10-contact circular connector with a straight body orientation and crimp termination method. It is designed for box mount applications and features a SKT contact gender with a corresponding RCP gender. The connector operates within a temperature range of -55 to 200°C and is rated for a maximum voltage of 700VDC or 500VAC, depending on the application. The connector has a single port and 10 terminals.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3452L18-1S-CO technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.