The MS3452L18-1SW connector is a circular, SKT to RCP, 10-contact connector with crimp termination. It has a straight body orientation and is designed for box mount applications. The connector operates between -55°C and 200°C. It is rated for 700VDC or 500VAC.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3452L18-1SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.