The MS3452L18-4PZ-LC is a circular connector with 4 contacts, a straight body orientation, and a crimp termination method. It is designed for box mount applications and has a maximum operating temperature range of -55°C to 200°C. The connector is rated for 1250VDC or 900VAC and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3452L18-4PZ-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.