Aero-Electric Connector's MS3452L20-15S-LC is a 7-contact circular connector with SKT and RCP genders, suitable for crimp termination and box mounting. It features a straight body orientation and supports a maximum operating temperature range of -55°C to 200°C. The connector is rated for 700VDC or 500VAC and is designed for general use.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3452L20-15S-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.