The MS3452L20-27PW is a 14-pin circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55°C to 200°C and can withstand a maximum voltage rating of 700VDC or 500VAC. This connector is designed for box mount applications and features a PIN contact gender.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3452L20-27PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.