Conn Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port
Aero-Electric Connector MS3452L22-22S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.