The MS3452L32-3S is a 9-contact circular connector with a SKT contact gender and crimp termination method. It is designed for use in box mount applications and has a maximum operating temperature range of -55°C to 200°C. The connector has a maximum voltage rating of 1250VDC or 900VAC and is suitable for use in a variety of electrical applications.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3452L32-3S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.