The MS3452L36-5A is a circular connector with 4-pin configuration, suitable for applications requiring high voltage ratings. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and can operate within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3452L36-5A technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.