The MS3452LS12S-4P-LC is a circular connector with a PIN contact gender and a straight body orientation. It is designed for crimp termination and has a maximum operating temperature range of -55°C to 200°C. The connector is rated for 700VDC or 500VAC and has a single terminal. It is a box mount connector with a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |