This is a 9-contact circular connector with a SKT contact gender and an RCP contact gender. It is designed for crimp termination and has a straight body orientation. The connector is rated for operation between -55 and 175°C and can handle a maximum voltage of 700VDC or 500VAC. It is a box mount connector with 9 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |