The MS3452W28-22SW is a circular connector with 6 SKT contacts and 6 RCP contacts, suitable for crimp termination. It features a straight body orientation and is designed for box mount applications. The connector operates reliably within a temperature range of -55°C to 175°C and can withstand a maximum voltage rating of 1250VDC or 900VAC.
Aero-Electric Connector MS3452W28-22SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.