The MS3454L20-17PY-LC from Aero-Electric Connector is a circular connector with six contacts, suitable for crimp termination. It has a straight body orientation and a jam nut mounting style. The connector is rated for operation between -55°C and 200°C and can handle a maximum voltage of 700VDC or 500VAC.
Aero-Electric Connector MS3454L20-17PY-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3454L20-17PY-LC to view detailed technical specifications.
No datasheet is available for this part.