Aero-Electric Connector's MS3454W32-17PY is a circular connector with 4 PIN contacts, crimp termination, and a straight body orientation. It is designed for use with jam nuts and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 1250VDC or 900VAC.
Aero-Electric Connector MS3454W32-17PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Aero-Electric Connector MS3454W32-17PY to view detailed technical specifications.
No datasheet is available for this part.