The MS3456L18-4PZ is a circular connector with 4-pin configuration, suitable for cable mounting. It features a maximum operating temperature range of -55 to 200 degrees Celsius and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for general use and is manufactured by Aero-Electric Connector.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3456L18-4PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.