The MS3456L18-9PY is a 7-pin circular cable mount connector with a maximum operating voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a crimp termination method. The connector is designed for use in environments with operating temperatures ranging from -55°C to 200°C. It has a pin contact gender and a plug gender, with a single port and 7 terminals. The MS3456L18-9PY is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3456L18-9PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.