The MS3456L20-14SZ-LC is a 5-contact circular cable mount connector with a termination method of crimp and a body orientation of straight. It has a maximum operating temperature range of -55 to 200°C and a maximum voltage rating of 700VDC or 500VAC. This connector is designed for use in applications requiring a high voltage rating and a reliable connection.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3456L20-14SZ-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.