The MS3456L20-18PX is a 9-contact circular connector with a crimp termination method and straight body orientation. It features a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 700VDC. This connector is designed for cable mount applications and has a PL gender with a single port.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3456L20-18PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.