The MS3456L20-7SZ is a circular connector with 8 SKT contacts, crimp termination, and a straight body orientation. It has a maximum operating temperature range of -55°C to 200°C and a maximum voltage rating of 1250VDC or 900VAC. This connector is designed for cable mounting and has a single port.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3456L20-7SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.