Conn Circular SKT 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Sign in to ask questions about the Aero-Electric Connector MS3456L28-22S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Aero-Electric Connector MS3456L28-22S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Aero-Electric Connector MS3456L28-22S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.