The MS3456L32-22PX-LC is a 54-contact cable mount circular connector with a maximum operating voltage rating of 700VDC or 500VAC. It features a straight body orientation and a crimp termination method. This connector is designed for use in applications where a high number of contacts are required, and can operate within a temperature range of -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Aero-Electric Connector MS3456L32-22PX-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 54 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 54 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.