The MS3456W20-7P is an 8-contact circular cable mount connector with a maximum operating voltage of 1250VDC and a temperature range of -55 to 175°C. It features a crimp termination method and a straight body orientation. The connector is designed for cable mounting and has a maximum voltage rating of 1250VDC or 900VAC. It is suitable for applications requiring high voltage and temperature stability.
Aero-Electric Connector MS3456W20-7P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.