Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Aero-Electric Connector MS3456W22-22S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.