The MS3456W22-22SY-LC is a circular connector with a crimp termination method and straight body orientation. It features four SKT contacts and a PL gender. The connector is rated for operation between -55°C and 175°C. It has a maximum voltage rating of 700VDC or 500VAC.
Aero-Electric Connector MS3456W22-22SY-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.